Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No293D105X9016A8T
Newark Part No.66AJ1996
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
1,875 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.159 |
| 10+ | $0.159 |
| 25+ | $0.159 |
| 50+ | $0.159 |
| 100+ | $0.159 |
| 250+ | $0.159 |
| 500+ | $0.159 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D105X9016A8T
Newark Part No.66AJ1996
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR9.3ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current90mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-55°C
Product RangeTANTAMOUNT 293D Series
Operating Temperature Max125°C
Qualification-
SVHCLead
Product Overview
293D series TANTAMOUNT™, molded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
9.3ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Product Range
TANTAMOUNT 293D Series
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
90mA
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability