Quantity | Price |
---|---|
10+ | $88.130 |
25+ | $86.420 |
50+ | $84.690 |
100+ | $83.420 |
Product Information
Product Overview
The 93026 series axial leaded SuperTan® Wet Tantalum Capacitor with hermetical seal. This capacitor has the capacitance stability of a solid tantalum capacitor and there are no circuit impedance restrictions. Its unique cathode system provides the highest capacitance per unit volume. The design facilitates a doubling of capacitance, lower ESR and higher ripple current rating compared with conventional wet tantalum products. This series is housed in an all tantalum, hermetically sealed case and is manufactured to withstand hazardous environments and is used widely in the defence and aerospace industries and whenever there is a space problem.
- Standard tin/lead (Sn/Pb) terminations
- Very high capacitance
- Very low ESR
- High ripple current
- Low DCL
- 10 to 1800μF Capacitance range
- 25 to 125V Voltage range
Technical Specifications
470µF
± 10%
-
-55°C
No SVHC (07-Nov-2024)
50V
0.75ohm
SuperTan DLA 93026 Series
85°C
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate