Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.800 |
| 500+ | $1.120 |
| 1000+ | $1.060 |
Price for:Each
Minimum: 100
Multiple: 100
$180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCW02B3R000JE12
Newark Part No.41K8966
Product RangeCW Series
Technical Datasheet
Resistance3ohm
Product RangeCW Series
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Power Rating3W
Voltage Rating-
Temperature Coefficient± 50ppm/°C
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product Diameter4.78mm
Product Length15.8mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resistance
3ohm
Resistance Tolerance
± 5%
Power Rating
3W
Temperature Coefficient
± 50ppm/°C
Resistor Type
High Power
Product Length
15.8mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CW Series
Resistor Case / Package
Axial Leaded
Voltage Rating
-
Resistor Technology
Wirewound
Product Diameter
4.78mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate