0
0 Items$0.00

3ohm Through Hole Resistors :

40 Products Found
Find a huge range of 3ohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, TE Connectivity - Neohm, Ohmite & Bourns
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16R2039

RoHS

Each
1+
$1.740
10+
$1.680
25+
$1.540
50+
$1.420
100+
$1.320
More Pricing...
3ohm
MCPR Series
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
62X7145

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$3.510
10+
$2.190
25+
$1.860
50+
$1.800
100+
$1.730
More Pricing...
3ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
200°C
-
34AH0182

RoHS

Date/Lot Code

Each
1+
$1.500
10+
$1.010
25+
$0.794
50+
$0.759
100+
$0.724
More Pricing...
3ohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
AEC-Q200
65K2679

RoHS

Date/Lot Code

Each
1+
$3.540
10+
$2.530
25+
$2.460
50+
$2.390
100+
$2.250
More Pricing...
3ohm
RS Series
3W
± 1%
Axial Leaded
-
Ceramic
± 50ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
95W7919

RoHS

Date/Lot Code

Each
10+
$0.047
25+
$0.043
100+
$0.038
500+
$0.035
1000+
$0.033
3ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
16R2143

RoHS

Each
1+
$2.380
25+
$2.220
50+
$2.030
100+
$1.940
250+
$1.820
More Pricing...
3ohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
97K5709

RoHS

Date/Lot Code

Each
10+
$0.162
25+
$0.123
50+
$0.117
100+
$0.111
500+
$0.087
More Pricing...
3ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
52P3922

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.980
10+
$2.450
25+
$2.200
50+
$2.020
100+
$1.820
More Pricing...
3ohm
RS Series
3W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
350°C
-
21R9797

RoHS

Date/Lot Code

Each
1+
$0.336
10+
$0.217
25+
$0.165
100+
$0.148
500+
$0.112
More Pricing...
3ohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-
-55°C
155°C
-
83AC1689

RoHS

Date/Lot Code

Each
1+
$8.450
10+
$6.710
25+
$6.470
50+
$6.230
100+
$6.020
More Pricing...
3ohm
LTO150 Series
150W
± 5%
Radial Leaded
500V
Thick Film
± 350ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
24AJ5619

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.055
5000+
$0.051
3ohm
-
1W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
25AJ2470

RoHS

Date/Lot Code

Each
1+
$0.040
250+
$0.031
500+
$0.028
1000+
$0.026
5000+
$0.022
3ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
24AJ1358

RoHS

Date/Lot Code

Each
1+
$0.051
250+
$0.039
500+
$0.035
1000+
$0.032
5000+
$0.029
3ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
64AJ2678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.090
250+
$0.069
500+
$0.061
1000+
$0.055
5000+
$0.051
3ohm
-
1W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
47AK1662

RoHS

Date/Lot Code

Each
1+
$6.480
10+
$4.550
25+
$4.030
50+
$3.570
100+
$3.280
More Pricing...
3ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
4mm
10.1mm
-55°C
155°C
AEC-Q200
65AK2019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.301
25+
$0.224
50+
$0.175
100+
$0.124
250+
$0.104
More Pricing...
3ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
12AM3904

RoHS

Date/Lot Code

Each
1+
$13.790
10+
$12.470
25+
$11.990
50+
$11.530
100+
$11.090
More Pricing...
3ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
69AK8567

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.067
10000+
$0.064
20000+
$0.063
30000+
$0.061
50000+
$0.060
3ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
42AM5716

RoHS

Date/Lot Code

Each
1+
$0.344
3ohm
-
10W
± 5%
Radial Leaded
500V
Wirewound
± 400ppm/°C
High Power
-
50mm
13mm
-55°C
155°C
-
46AM5437

RoHS

Date/Lot Code

Each
1+
$0.244
10+
$0.219
25+
$0.193
100+
$0.180
500+
$0.166
More Pricing...
3ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5.5mm
16mm
-
-55°C
155°C
-
46AM5555

RoHS

Date/Lot Code

Each
1+
$0.812
10+
$0.763
25+
$0.710
100+
$0.619
500+
$0.549
More Pricing...
3ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8mm
20mm
-
-55°C
155°C
-
67M0341

RoHS

Date/Lot Code

Each
1+
$8.560
10+
$8.140
25+
$7.860
50+
$7.560
100+
$7.010
More Pricing...
3ohm
LTO100 Series
100W
± 1%
Radial Leaded
500V
Thick Film
± 350ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
09AN2437

RoHS

Date/Lot Code

Each
10+
$0.257
25+
$0.216
50+
$0.174
100+
$0.147
500+
$0.125
More Pricing...
3ohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-
-55°C
155°C
AEC-Q200
46AM5496

RoHS

Date/Lot Code

Each
1+
$0.325
10+
$0.291
25+
$0.257
100+
$0.239
500+
$0.220
More Pricing...
3ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
6.5mm
17.5mm
-
-55°C
155°C
-
42AM5734

RoHS

Date/Lot Code

Each
1+
$0.169
3ohm
-
5W
± 5%
Radial Leaded
500V
Wirewound
± 400ppm/°C
High Power
-
25mm
13mm
-55°C
155°C
-
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK