Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFDC5050HZER121M
Newark Part No.20AM2506
Product RangeIFDC-5050HZ Series
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.090 |
10+ | $0.883 |
25+ | $0.870 |
50+ | $0.792 |
100+ | $0.714 |
250+ | $0.691 |
500+ | $0.616 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC5050HZER121M
Newark Part No.20AM2506
Product RangeIFDC-5050HZ Series
Inductance120µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeIFDC-5050HZ Series
Inductor Case / Package-
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height8mm
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
IFDC-5050HZ Series
DC Resistance Max
0.25ohm
Product Length
12.3mm
Product Height
8mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
2.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability