Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER1R0M01
Newark Part No.62AJ4033
Product RangeIFSC-0806AZ-01 Series
Technical Datasheet
1,777 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.501 |
10+ | $0.448 |
25+ | $0.424 |
50+ | $0.405 |
100+ | $0.388 |
250+ | $0.387 |
500+ | $0.361 |
1000+ | $0.334 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER1R0M01
Newark Part No.62AJ4033
Product RangeIFSC-0806AZ-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.44A
Inductor ConstructionShielded
Saturation Current (Isat)1.88A
Product RangeIFSC-0806AZ-01 Series
Power Inductor Case2mm x 1.6mm x 1mm
Inductor Case / Package-
DC Resistance Max0.115ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IFSC-0806AZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
1.44A
Saturation Current (Isat)
1.88A
Power Inductor Case
2mm x 1.6mm x 1mm
DC Resistance Max
0.115ohm
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability