Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC3232DBER220M02
Newark Part No.21AM4249
Product RangeIFSC3232DB-02 Series
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.311 |
| 10+ | $0.259 |
| 25+ | $0.244 |
| 50+ | $0.228 |
| 100+ | $0.213 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC3232DBER220M02
Newark Part No.21AM4249
Product RangeIFSC3232DB-02 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeIFSC3232DB-02 Series
Inductor Case / Package-
DC Resistance Max90mohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IFSC3232DB-02 Series
DC Resistance Max
90mohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability