Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLD2525GGER1R0M5A
Newark Part No.82AH7370
Product RangeIHLD-2525GG-5A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $3.120 |
10+ | $2.700 |
25+ | $2.440 |
50+ | $2.370 |
100+ | $2.280 |
250+ | $2.160 |
500+ | $2.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLD2525GGER1R0M5A
Newark Part No.82AH7370
Product RangeIHLD-2525GG-5A Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)12.3A
Power Inductor Case7.79mm x 7.26mm x 7.51mm
Product RangeIHLD-2525GG-5A Series
DC Resistance Max0.00777ohm
Inductance Tolerance± 20%
Product Length7.79mm
Product Width7.26mm
Product Height7.51mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
7.79mm x 7.26mm x 7.51mm
DC Resistance Max
0.00777ohm
Product Length
7.79mm
Product Height
7.51mm
RMS Current (Irms)
13A
Saturation Current (Isat)
12.3A
Product Range
IHLD-2525GG-5A Series
Inductance Tolerance
± 20%
Product Width
7.26mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability