Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE3232DDER5R6M5A
Newark Part No.65AC3825
Product RangeIHLE-3232DD-5A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.680 |
| 25+ | $1.570 |
| 50+ | $1.450 |
| 100+ | $1.340 |
| 250+ | $1.250 |
| 500+ | $1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE3232DDER5R6M5A
Newark Part No.65AC3825
Product RangeIHLE-3232DD-5A Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)6.9A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Power Inductor Case8.89mm x 8.74mm x 4.3mm
Product RangeIHLE-3232DD-5A Series
Inductor Case / Package-
DC Resistance Max0.03167ohm
Inductance Tolerance± 20%
Product Length8.89mm
Product Width8.74mm
Product Height4.3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Power Inductor Case
8.89mm x 8.74mm x 4.3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.74mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
6.9A
Saturation Current (Isat)
9A
Product Range
IHLE-3232DD-5A Series
DC Resistance Max
0.03167ohm
Product Length
8.89mm
Product Height
4.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability