6.9A SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH7103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.790
10+
$4.460
25+
$4.400
50+
$4.330
100+
$4.200
More Pricing...
Min: 1 / Mult: 1
11µH
6.9A
Shielded
5.3A
WE-PDF Series
10.2mm x 10.2mm x 6.4mm
-
0.0158ohm
± 20%
10.2mm
10.2mm
6.4mm
01AC2264

RoHS

Each
1+
$4.580
10+
$4.470
25+
$4.360
50+
$4.250
100+
$3.790
More Pricing...
Min: 1 / Mult: 1
5.6µH
6.9A
Shielded
13.6A
WE-XHMI Series
6.65mm x 6.45mm x 5.2mm
-
0.015ohm
± 20%
6.65mm
6.45mm
5.2mm
04X6531

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$2.490
400+
$2.380
800+
$2.260
1200+
$2.150
Min: 200 / Mult: 200
4.7µH
6.9A
Shielded
4.36A
MSS1048 Series
10.2mm x 10mm x 4.8mm
-
0.0115ohm
± 30%
10.2mm
10mm
4.8mm
69W3034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.780
10+
$3.630
25+
$3.470
50+
$3.300
100+
$3.140
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
6.9A
Shielded
4.36A
MSS1048 Series
10.2mm x 10mm x 4.8mm
-
0.0115ohm
± 30%
10.2mm
10mm
4.8mm
30AK7888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.180
10+
$4.820
25+
$4.810
50+
$4.520
100+
$4.270
More Pricing...
Min: 1 / Mult: 1
5.6µH
6.9A
Shielded
12.1A
WE-XHMA Series
6.65mm x 6.45mm x 5.2mm
-
0.015ohm
± 20%
6.65mm
6.45mm
5.2mm
19AM5427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
10+
$0.459
25+
$0.426
50+
$0.391
100+
$0.356
More Pricing...
Min: 1 / Mult: 1
1µH
6.9A
Shielded
14A
IFSC3232DB-02 Series
-
-
0.01ohm
± 30%
8mm
8mm
4.2mm
19AM5426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.520
10+
$0.458
25+
$0.424
50+
$0.390
100+
$0.355
More Pricing...
Min: 1 / Mult: 1
820nH
6.9A
Shielded
16A
IFSC3232DB-02 Series
-
-
0.01ohm
± 30%
8mm
8mm
4.2mm
66AH7131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.300
25+
$1.200
50+
$1.180
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
3.3µH
6.9A
Shielded
6.4A
SPM-HZ Series
7.1mm x 6.5mm x 3mm
-
0.0297ohm
± 20%
7.1mm
6.5mm
3mm
99W2437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.430
25+
$1.380
50+
$1.340
100+
$1.280
More Pricing...
Min: 1 / Mult: 1
1.5µH
6.9A
Unshielded
10A
B82476B1 Series
12.95mm x 9.4mm x 5.08mm
-
9000µohm
± 20%
12.95mm
9.4mm
5.08mm
65AC3825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.680
25+
$1.570
50+
$1.450
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
5.6µH
6.9A
Shielded
9A
IHLE-3232DD-5A Series
8.89mm x 8.74mm x 4.3mm
-
0.03167ohm
± 20%
8.89mm
8.74mm
4.3mm
80AH9718

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.760
25+
$1.670
50+
$1.590
100+
$1.500
Min: 1 / Mult: 1
10µH
6.9A
Shielded
6.6A
MPL-AL Series
-
-
0.0294ohm
± 20%
6.6mm
6.4mm
5.8mm
66AH7106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.450
25+
$1.380
50+
$1.310
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
6.8µH
6.9A
Shielded
7.1A
SPM Series
10.7mm x 10mm x 4mm
-
0.0233ohm
± 20%
10.7mm
10mm
4mm
92AH8296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.970
10+
$4.270
25+
$4.130
50+
$3.970
100+
$3.820
More Pricing...
Min: 1 / Mult: 1
33µH
6.9A
Shielded
6.2A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
-
0.04925ohm
± 20%
13.97mm
13.59mm
6.55mm
69W3055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.630
10+
$2.280
25+
$2.140
50+
$1.900
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
4.7µH
6.9A
Shielded
4.36A
MSS1048T Series
10.2mm x 10mm x 4.8mm
-
0.0115ohm
± 30%
10.2mm
10mm
4.8mm
81Y6836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.520
25+
$1.500
50+
$1.460
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
1.5µH
6.9A
Shielded
3.5A
MSS7331 Series
6.6mm x 6.6mm x 3.1mm
-
0.012ohm
± 30%
6.6mm
6.6mm
3.1mm
62AK7594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.598
10+
$0.497
25+
$0.472
50+
$0.446
100+
$0.419
More Pricing...
Min: 5 / Mult: 5
150nH
6.9A
Shielded
8.6A
TFM-ALMA Series
-
0806 [2016 Metric]
0.016ohm
± 20%
2mm
1.6mm
1mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK