Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447798111
Newark Part No.92AH7103
Product RangeWE-PDF Series
Technical Datasheet
374 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 10+ | $4.460 |
| 25+ | $4.400 |
| 50+ | $4.330 |
| 100+ | $4.200 |
| 250+ | $3.810 |
| 500+ | $3.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447798111
Newark Part No.92AH7103
Product RangeWE-PDF Series
Technical Datasheet
Inductance11µH
RMS Current (Irms)6.9A
Inductor ConstructionShielded
Saturation Current (Isat)5.3A
Product RangeWE-PDF Series
Power Inductor Case10.2mm x 10.2mm x 6.4mm
DC Resistance Max0.0158ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10.2mm
Product Height6.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
11µH
Inductor Construction
Shielded
Product Range
WE-PDF Series
DC Resistance Max
0.0158ohm
Product Length
10.2mm
Product Height
6.4mm
RMS Current (Irms)
6.9A
Saturation Current (Isat)
5.3A
Power Inductor Case
10.2mm x 10.2mm x 6.4mm
Inductance Tolerance
± 20%
Product Width
10.2mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability