Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-472NLCCopy
Newark Part No.04X6531
Product RangeMSS1048 Series
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 200+ | $2.510 |
| 400+ | $2.450 |
| 800+ | $2.380 |
| 1200+ | $2.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
$502.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-472NLCCopy
Newark Part No.04X6531
Product RangeMSS1048 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)6.9A
Inductor ConstructionShielded
Saturation Current (Isat)4.36A
Product RangeMSS1048 Series
Power Inductor Case10.2mm x 10mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.0115ohm
Inductance Tolerance± 30%
Product Length10.2mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MSS1048 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.9A
Saturation Current (Isat)
4.36A
Power Inductor Case
10.2mm x 10mm x 4.8mm
DC Resistance Max
0.0115ohm
Product Length
10.2mm
Product Height
4.8mm
Technical Docs (1)
Alternatives for MSS1048-472NLC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
