Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEV1R2M51
Newark Part No.29AK0249
Product RangeIHLP-1212AB-51 Series
Technical Datasheet
3,900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$12.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEV1R2M51
Newark Part No.29AK0249
Product RangeIHLP-1212AB-51 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)3.98A
Inductor ConstructionShielded
Saturation Current (Isat)3.84A
Product RangeIHLP-1212AB-51 Series
Power Inductor Case3.56mm x 3.3mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.05765ohm
Inductance Tolerance± 20%
Product Length3.56mm
Product Width3.3mm
Product Height1.2mm
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
IHLP-1212AB-51 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3.98A
Saturation Current (Isat)
3.84A
Power Inductor Case
3.56mm x 3.3mm x 1.2mm
DC Resistance Max
0.05765ohm
Product Length
3.56mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability