Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZERR56M11
Newark Part No.78T2007
Product RangeIHLP-1212BZ-11 Series
Technical Datasheet
Packaging Options
2,997 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.191 |
| 25+ | $0.191 |
| 50+ | $0.191 |
| 100+ | $0.191 |
| 250+ | $0.191 |
| 500+ | $0.191 |
| 1000+ | $0.191 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZERR56M11
Newark Part No.78T2007
Product RangeIHLP-1212BZ-11 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeIHLP-1212BZ-11 Series
Power Inductor Case3.65mm x 3mm x 2mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0194ohm
Product Length3.65mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
IHLP-1212BZ-11 Series
Inductor Case / Package
-
DC Resistance Max
0.0194ohm
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5.5A
Saturation Current (Isat)
5.5A
Power Inductor Case
3.65mm x 3mm x 2mm
Inductance Tolerance
± 20%
Product Length
3.65mm
Product Height
2mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate