Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZEK1R0M11
Newark Part No.46AM9452
Product RangeIHLP-2525CZ-11 Series
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
1+ | $1.440 |
10+ | $1.370 |
25+ | $1.250 |
50+ | $1.140 |
100+ | $1.050 |
250+ | $0.898 |
500+ | $0.791 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZEK1R0M11
Newark Part No.46AM9452
Product RangeIHLP-2525CZ-11 Series
Inductance1µH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangeIHLP-2525CZ-11 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max8000µohm
Inductance Tolerance± 20%
Product Length6.47mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-11 Series
DC Resistance Max
8000µohm
Product Length
6.47mm
Product Height
3mm
RMS Current (Irms)
12.5A
Saturation Current (Isat)
9.5A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability