12.5A SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32T8579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.210
10+
$9.070
25+
$8.650
50+
$8.230
100+
$7.090
More Pricing...
Min: 1 / Mult: 1
22µH
12.5A
Shielded
15A
WE-HCF Series
21.8mm x 21.5mm x 14.5mm
-
0.01065ohm
± 15%
21.8mm
21.5mm
14.5mm
33R0153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.070
10+
$5.750
25+
$5.450
50+
$5.050
100+
$4.630
More Pricing...
Min: 1 / Mult: 1
15µH
12.5A
Shielded
25A
IHLP-6767GZ-01 Series
17.15mm x 17.15mm x 7mm
-
0.0199ohm
± 20%
17.15mm
17.15mm
7mm
64X8724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.600
10+
$0.600
25+
$0.600
50+
$0.600
Min: 1 / Mult: 1
5.6µH
12.5A
Shielded
23A
SRP1265A Series
13.5mm x 12.5mm x 6.2mm
-
0.01ohm
± 20%
13.5mm
12.5mm
6.2mm
58Y3761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.350
10+
$3.700
25+
$3.280
50+
$3.160
100+
$3.070
More Pricing...
Min: 1 / Mult: 1
15µH
12.5A
Shielded
27A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
-
0.0205ohm
± 20%
16.9mm
16.9mm
6.7mm
65AH8484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.120
10+
$13.110
25+
$12.320
50+
$11.960
100+
$10.780
More Pricing...
Min: 1 / Mult: 1
68µH
12.5A
Shielded
14A
MPX Series
22.5mm x 22mm x 13mm
-
0.0308ohm
± 20%
22.5mm
22mm
13mm
03AM0764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
Min: 1 / Mult: 1
6.8µH
12.5A
Shielded
13.7A
WE-XHMI Series
-
-
0.0168ohm
± 20%
7.9mm
7.6mm
7.1mm
61AC6045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.630
25+
$1.570
50+
$1.500
100+
$1.430
Min: 1 / Mult: 1
4.7µH
12.5A
Shielded
16A
PA4346.XXXANLT Series
13.5mm x 12.6mm x 4.7mm
-
0.0102ohm
± 20%
13.5mm
12.6mm
4.7mm
61AC6005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
10+
$1.730
25+
$1.570
50+
$1.460
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
5.6µH
12.5A
Shielded
23A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
-
0.01ohm
± 20%
14mm
12.8mm
6.5mm
51AH4928

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.673
10+
$0.673
25+
$0.673
50+
$0.673
100+
$0.673
Min: 1 / Mult: 1
3.3µH
12.5A
Shielded
18A
MPXV Series
13.2mm x 12.5mm x 3.5mm
-
0.0122ohm
± 20%
13.2mm
12.5mm
3.5mm
33AH6785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.927
10+
$0.927
25+
$0.927
50+
$0.927
100+
$0.927
More Pricing...
Min: 1 / Mult: 1
3.3µH
12.5A
Shielded
12A
MPX Series
13.2mm x 12.5mm x 3.5mm
-
0.0122ohm
± 20%
13.2mm
12.5mm
3.5mm
77R1950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.394
10+
$0.394
25+
$0.394
50+
$0.394
100+
$0.394
More Pricing...
Min: 1 / Mult: 1
470nH
12.5A
Shielded
8A
IHLP-2020BZ-11 Series
5.49mm x 5.18mm x 2mm
2020 [5050 Metric]
0.0077ohm
± 20%
5.49mm
5.18mm
2mm
32AK4076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.179
10+
$0.179
25+
$0.179
50+
$0.179
100+
$0.179
More Pricing...
Min: 1 / Mult: 1
1µH
12.5A
Shielded
9.5A
IHLP-2525CZ-11 Series
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
8mohm
± 20%
6.86mm
6.47mm
3mm
59T0260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.370
Min: 650 / Mult: 650
500nH
12.5A
Unshielded
24A
3800 Series
10.4mm x 10.4mm x 5.6mm
-
0.0037ohm
± 20%
10.4mm
10.4mm
5.6mm
59T0279

RoHS

Each
1+
$1.400
Min: 650 / Mult: 650
800nH
12.5A
Unshielded
20A
3800 Series
10.4mm x 10.4mm x 5.6mm
-
0.0037ohm
± 20%
10.4mm
10.4mm
5.6mm
56AC1058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.730
10+
$5.390
25+
$5.090
50+
$4.700
100+
$4.290
Min: 1 / Mult: 1
15µH
12.5A
Shielded
25A
IHLP-6767GZ-01 Series
17.15mm x 17.15mm x 7mm
-
0.0199ohm
± 20%
17.15mm
17.15mm
7mm
61AC6010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.430
Min: 2500 / Mult: 500
8.2µH
12.5A
Shielded
17A
PA4343.XXXANLT Series
13.5mm x 12.6mm x 6.2mm
-
0.0138ohm
± 20%
13.5mm
12.6mm
6.2mm
51AH5076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$10.080
Min: 50 / Mult: 50
68µH
12.5A
Shielded
14A
MPXV Series
22.5mm x 22mm x 13mm
-
0.0308ohm
± 20%
22.5mm
22mm
13mm
75AJ2629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
10+
$2.150
25+
$2.060
50+
$1.970
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
1µH
12.5A
Shielded
34.2A
WE-LHMI Series
9.7mm x 8.5mm x 3mm
-
8350µohm
± 20%
9.7mm
8.5mm
3mm
13AM0165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.770
25+
$1.620
50+
$1.470
100+
$1.360
More Pricing...
Min: 5 / Mult: 5
470nH
12.5A
Shielded
22.8A
SPM-VC-D Series
-
-
6100µohm
± 20%
5.3mm
5.1mm
3mm
46AM9452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.370
25+
$1.250
50+
$1.140
100+
$1.050
More Pricing...
Min: 5 / Mult: 5
1µH
12.5A
Shielded
9.5A
IHLP-2525CZ-11 Series
-
2525 [6363 Metric]
8000µohm
± 20%
6.47mm
6.47mm
3mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK