Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437356010
Newark Part No.75AJ2629
Product RangeWE-LHMI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $2.240 |
10+ | $2.150 |
25+ | $2.060 |
50+ | $1.970 |
100+ | $1.780 |
250+ | $1.670 |
500+ | $1.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437356010
Newark Part No.75AJ2629
Product RangeWE-LHMI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Saturation Current (Isat)34.2A
Product RangeWE-LHMI Series
Power Inductor Case9.7mm x 8.5mm x 3mm
Inductor Case / Package-
DC Resistance Max8350µohm
Inductance Tolerance± 20%
Product Length9.7mm
Product Width8.5mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
12.5A
Saturation Current (Isat)
34.2A
Power Inductor Case
9.7mm x 8.5mm x 3mm
DC Resistance Max
8350µohm
Product Length
9.7mm
Product Height
3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability