Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER6R8M8A
Newark Part No.84AC6811
Product RangeIHLP-4040DZ-8A Series
Technical Datasheet
621 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.560 |
10+ | $1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER6R8M8A
Newark Part No.84AC6811
Product RangeIHLP-4040DZ-8A Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Power Inductor Case10.79mm x 10.16mm x 4mm
Product RangeIHLP-4040DZ-8A Series
Inductor Case / Package-
DC Resistance Max0.02236ohm
Inductance Tolerance± 20%
Product Length10.79mm
Product Width10.16mm
Product Height4mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
10.79mm x 10.16mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.16mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
8A
Saturation Current (Isat)
9A
Product Range
IHLP-4040DZ-8A Series
DC Resistance Max
0.02236ohm
Product Length
10.79mm
Product Height
4mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability