SMD Power Inductors:

28 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AJ4060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$1.330
25+
$1.200
50+
$1.170
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
15µH
5.1A
Shielded
7.7A
IHLP-4040DZ-5A Series
10.79mm x 10.16mm x 4mm
0.05029ohm
± 20%
10.79mm
10.16mm
4mm
62AJ4062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
10+
$1.320
25+
$1.180
50+
$1.160
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
33µH
3.7A
Shielded
4.2A
IHLP-4040DZ-5A Series
10.79mm x 10.16mm x 4mm
0.1177ohm
± 20%
10.79mm
10.16mm
4mm
62AJ4064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
Min: 1 / Mult: 1
47µH
3.3A
Shielded
3A
IHLP-4040DZ-1A Series
10.79mm x 10.16mm x 4mm
0.145ohm
± 20%
10.79mm
10.16mm
4mm
84AC6812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$1.320
25+
$1.250
50+
$1.190
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
68µH
2.4A
Shielded
3.5A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
0.252ohm
± 20%
10.79mm
10.16mm
4mm
84AC6803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.610
25+
$1.540
50+
$1.450
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
10µH
6.5A
Shielded
8.5A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
0.03306ohm
± 20%
10.79mm
10.16mm
4mm
84AC6802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
10+
$1.350
Min: 1 / Mult: 1
1µH
23.5A
Shielded
24A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
0.00307ohm
± 20%
10.79mm
10.16mm
4mm
56AC1051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.533
10+
$0.533
25+
$0.533
50+
$0.533
100+
$0.533
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µH
9.5A
Shielded
17A
IHLP-4040DZ-01 Series
10.79mm x 10.16mm x 4mm
0.0165ohm
± 20%
10.79mm
10.16mm
4mm
84AC6811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$1.330
Min: 1 / Mult: 1
6.8µH
8A
Shielded
9A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
0.02236ohm
± 20%
10.79mm
10.16mm
4mm
84AC6805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.370
Min: 1 / Mult: 1
2.2µH
15A
Shielded
12A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
0.00876ohm
± 20%
10.79mm
10.16mm
4mm
07AH4059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.660
25+
$1.520
50+
$1.420
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
1.5µH
22A
Shielded
17.9A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
0.0045ohm
± 20%
10.79mm
10.16mm
4mm
62AJ4058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
Min: 1 / Mult: 1
560nH
32A
Shielded
22A
IHLP-4040DZ-11 Series
10.79mm x 10.16mm x 4mm
0.0018ohm
± 20%
10.79mm
10.16mm
4mm
47M0988

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.533
1000+
$0.533
2000+
$0.533
3000+
$0.533
5000+
$0.533
Min: 500 / Mult: 500
100µH
2.5A
Shielded
2.25A
IHLP-4040DZ-11 Series
10.79mm x 10.16mm x 4mm
0.27ohm
± 20%
10.79mm
10.16mm
4mm
56AC1049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
10+
$1.050
Min: 1 / Mult: 1
33µH
4.4A
Shielded
4A
IHLP-4040DZ-11 Series
10.79mm x 10.16mm x 4mm
0.945ohm
± 20%
10.79mm
10.16mm
4mm
56AC1043

RoHS

Each (Supplied on Cut Tape)
1+
$1.220
10+
$1.060
25+
$1.030
50+
$0.964
100+
$0.903
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µH
7.5A
Shielded
7.1A
IHLP-4040DZ-11 Series
10.79mm x 10.16mm x 4mm
0.0305ohm
± 20%
10.79mm
10.16mm
4mm
56AC1053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$1.030
Min: 1 / Mult: 1
47µH
3.1A
Shielded
4.1A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
0.178ohm
± 20%
10.79mm
10.16mm
4mm
56AC1036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.359
Min: 1 / Mult: 1
190nH
40A
Shielded
90A
IHLP-4040DZ-01 Series
10.79mm x 10.16mm x 4mm
950µohm
± 20%
10.79mm
10.16mm
4mm
56AC1041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$1.090
25+
$1.080
Min: 1 / Mult: 1
1.5µH
15A
Shielded
27.5A
IHLP-4040DZ-01 Series
10.79mm x 10.16mm x 4mm
5.8mohm
± 20%
10.79mm
10.16mm
4mm
73W9888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.232
10+
$0.232
25+
$0.232
50+
$0.232
100+
$0.232
More Pricing...
Min: 1 / Mult: 1
22µH
4.1A
Shielded
6.4A
IHLP-4040DZ-5A Series
10.79mm x 10.16mm x 4mm
0.07544ohm
± 20%
10.79mm
10.16mm
4mm
56AC1045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.825
10+
$0.754
Min: 1 / Mult: 1
2µH
16A
Shielded
14A
IHLP-4040DZ-11 Series
10.79mm x 10.16mm x 4mm
5.8mohm
± 20%
10.79mm
10.16mm
4mm
56AC1047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.357
10+
$0.357
Min: 1 / Mult: 1
22µH
4.1A
Shielded
6.4A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
0.07544ohm
± 20%
10.79mm
10.16mm
4mm
56AC1044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.357
10+
$0.357
Min: 1 / Mult: 1
15µH
5.1A
Shielded
7.7A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
0.05029ohm
± 20%
10.79mm
10.16mm
4mm
56AC1050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$1.020
Min: 1 / Mult: 1
33µH
3.7A
Shielded
4.2A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
0.1177ohm
± 20%
10.79mm
10.16mm
4mm
62AJ4061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
10+
$1.310
25+
$1.240
Min: 1 / Mult: 1
22µH
5A
Shielded
4.5A
IHLP-4040DZ-1A Series
10.79mm x 10.16mm x 4mm
0.066ohm
± 20%
10.79mm
10.16mm
4mm
62AJ4063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
10+
$1.310
25+
$1.240
50+
$1.180
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
33µH
3.7A
Shielded
4.2A
IHLP-4040DZ-51 Series
10.79mm x 10.16mm x 4mm
0.1177ohm
± 20%
10.79mm
10.16mm
4mm
84AC6808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
10+
$1.350
Min: 1 / Mult: 1
4.7µH
9.8A
Shielded
9.2A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
0.01532ohm
± 20%
10.79mm
10.16mm
4mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK