Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER100M51
Newark Part No.85W3101
Product RangeIHLP-6767GZ-51 Series
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER100M51
Newark Part No.85W3101
Product RangeIHLP-6767GZ-51 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeIHLP-6767GZ-51 Series
Power Inductor Case17.15mm x 17.15mm x 7mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.01091ohm
Product Length17.15mm
Product Width17.15mm
Product Height7mm
Product Overview
The IHLP-6767GZ-51 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Excellent DC/DC energy storage up to 1 to 2MHz and filter inductor applications up to SRF
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Halogen-free, Green product
- -55 to 125°C Operating temperature range
Warnings
Part temperature should not exceed 125°C under worst case operating conditions. Circuit design, component placement, PWB trace size, airflow & other cooling provisions affect the part temperature.
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-51 Series
Inductor Case / Package
-
DC Resistance Max
0.01091ohm
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
16A
Saturation Current (Isat)
20A
Power Inductor Case
17.15mm x 17.15mm x 7mm
Inductance Tolerance
± 20%
Product Length
17.15mm
Product Height
7mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability