SMD Power Inductors:

47 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
91AH7640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.010
10+
$3.670
Min: 1 / Mult: 1
33µH
6.5A
Shielded
6A
IHLP-6767DZ-11 Series
17.15mm x 17.15mm x 4mm
0.07084ohm
± 20%
17.15mm
17.15mm
4mm
33R0153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.700
10+
$5.370
25+
$5.070
50+
$4.670
100+
$4.250
More Pricing...
Min: 1 / Mult: 1
15µH
12.5A
Shielded
25A
IHLP-6767GZ-01 Series
17.15mm x 17.15mm x 7mm
0.0199ohm
± 20%
17.15mm
17.15mm
7mm
13T3362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
10+
$1.360
25+
$1.360
50+
$1.360
100+
$1.360
Min: 1 / Mult: 1
15µH
9A
Shielded
7.5A
IHLP-6767DZ-11 Series
17.15mm x 17.15mm x 4mm
0.03058ohm
± 20%
17.15mm
17.15mm
4mm
64AH3606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.290
Min: 1 / Mult: 1
10µH
12A
Shielded
17A
HCM1A1707V2 Series
17.15mm x 17.15mm x 7mm
0.01ohm
± 20%
17.15mm
17.15mm
7mm
64AH3609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.780
10+
$4.100
25+
$3.860
50+
$3.670
100+
$3.460
Min: 1 / Mult: 1
33µH
6.2A
Shielded
9A
HCM1A1707V2 Series
17.15mm x 17.15mm x 7mm
0.037ohm
± 20%
17.15mm
17.15mm
7mm
33AK3189

RoHS

Date/Lot Code

Each
1+
$5.590
10+
$4.810
25+
$4.790
50+
$4.650
100+
$4.110
More Pricing...
Min: 1 / Mult: 1
220nH
141A
Shielded
155A
IHSR-6767GZ-5A Series
18.04mm x 17.15mm x 7mm
240µohm
± 20%
18.04mm
17.15mm
7mm
74P0277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.863
10+
$0.863
25+
$0.863
50+
$0.863
100+
$0.863
Min: 1 / Mult: 1
15µH
14A
Shielded
12A
IHLP-6767GZ-11 Series
17.15mm x 17.15mm x 7mm
0.0144ohm
± 20%
17.15mm
17.15mm
7mm
73W9936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.990
10+
$3.400
25+
$3.260
50+
$3.090
Min: 1 / Mult: 1
3.3µH
32.2A
Shielded
32A
IHLP-6767GZ-5A Series
17.15mm x 17.15mm x 7mm
0.00327ohm
± 20%
17.15mm
17.15mm
7mm
74P0285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.790
25+
$1.790
Min: 1 / Mult: 1
33µH
10.7A
Shielded
9A
IHLP-6767GZ-11 Series
17.15mm x 17.15mm x 7mm
0.037ohm
± 20%
17.15mm
17.15mm
7mm
74P0281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.570
10+
$2.570
25+
$2.570
50+
$2.370
100+
$2.370
Min: 1 / Mult: 1
22µH
12A
Shielded
9.5A
IHLP-6767GZ-11 Series
17.15mm x 17.15mm x 7mm
0.021ohm
± 20%
17.15mm
17.15mm
7mm
74R9282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.889
10+
$0.889
Min: 1 / Mult: 1
10µH
10.5A
Shielded
19.5A
IHLP-6767DZ-01 Series
17.15mm x 17.15mm x 4mm
0.0256ohm
± 20%
17.15mm
17.15mm
4mm
73W9937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
10+
$2.580
25+
$2.580
50+
$2.380
Min: 1 / Mult: 1
4.7µH
24A
Shielded
26A
IHLP-6767GZ-5A Series
17.15mm x 17.15mm x 7mm
0.00523ohm
± 20%
17.15mm
17.15mm
7mm
73W9935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.788
10+
$0.788
25+
$0.788
50+
$0.788
100+
$0.788
Min: 1 / Mult: 1
22µH
11.7A
Shielded
11A
IHLP-6767GZ-5A Series
17.15mm x 17.15mm x 7mm
0.02227ohm
± 20%
17.15mm
17.15mm
7mm
74P0295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.770
10+
$0.770
25+
$0.770
50+
$0.770
100+
$0.770
Min: 1 / Mult: 1
8.2µH
18A
Shielded
25A
IHLP-6767GZ-01 Series
17.15mm x 17.15mm x 7mm
0.01066ohm
± 20%
17.15mm
17.15mm
7mm
74P0258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.894
10+
$0.894
25+
$0.894
50+
$0.894
100+
$0.894
Min: 1 / Mult: 1
220nH
80A
Shielded
129A
IHLP-6767GZ-01 Series
17.15mm x 17.15mm x 7mm
0.0265ohm
± 20%
17.15mm
17.15mm
7mm
85W3101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.940
Min: 1 / Mult: 1
10µH
16A
Shielded
20A
IHLP-6767GZ-51 Series
17.15mm x 17.15mm x 7mm
0.01091ohm
± 20%
17.15mm
17.15mm
7mm
73W9934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.940
10+
$0.940
25+
$0.940
50+
$0.940
100+
$0.940
Min: 1 / Mult: 1
2.2µH
38.5A
Shielded
38A
IHLP-6767GZ-5A Series
17.15mm x 17.15mm x 7mm
0.00241ohm
± 20%
17.15mm
17.15mm
7mm
74P0297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.990
10+
$3.340
25+
$3.210
50+
$3.060
100+
$2.530
Min: 1 / Mult: 1
82µH
5.5A
Shielded
4.5A
IHLP-6767GZ-11 Series
17.15mm x 17.15mm x 7mm
0.0917ohm
± 20%
17.15mm
17.15mm
7mm
74P0291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.680
Min: 1 / Mult: 1
56µH
7.2A
Shielded
4.2A
IHLP-6767GZ-11 Series
17.15mm x 17.15mm x 7mm
0.0578ohm
± 20%
17.15mm
17.15mm
7mm
01T1358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$2.920
Min: 250 / Mult: 250
1.5µH
31A
Shielded
21A
IHLP-6767DZ-11 Series
17.15mm x 17.15mm x 4mm
0.00343ohm
± 20%
17.15mm
17.15mm
4mm
01T1374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$2.810
Min: 250 / Mult: 250
5.6µH
15A
Shielded
11.5A
IHLP-6767DZ-11 Series
17.15mm x 17.15mm x 4mm
0.0122ohm
± 20%
17.15mm
17.15mm
4mm
74R9280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$2.880
Min: 250 / Mult: 250
1µH
31.5A
Shielded
58A
IHLP-6767DZ-01 Series
17.15mm x 17.15mm x 4mm
0.00266ohm
± 20%
17.15mm
17.15mm
4mm
01T1360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$2.840
Min: 250 / Mult: 250
10µH
12A
Shielded
8A
IHLP-6767DZ-11 Series
17.15mm x 17.15mm x 4mm
0.01892ohm
± 20%
17.15mm
17.15mm
4mm
74R9276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$2.930
Min: 250 / Mult: 250
470nH
49A
Shielded
77A
IHLP-6767DZ-01 Series
17.15mm x 17.15mm x 4mm
0.00138ohm
± 20%
17.15mm
17.15mm
4mm
74P0274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.870
Min: 200 / Mult: 200
10µH
16.5A
Shielded
25A
IHLP-6767GZ-01 Series
17.15mm x 17.15mm x 7mm
0.012ohm
± 20%
17.15mm
17.15mm
7mm
1-25 of 47 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK