Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER5R6M11
Newark Part No.01T1374
Product RangeIHLP-6767DZ-11 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
50+ | $2.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
$702.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER5R6M11
Newark Part No.01T1374
Product RangeIHLP-6767DZ-11 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)11.5A
Product RangeIHLP-6767DZ-11 Series
Power Inductor Case17.15mm x 17.15mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0122ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height4mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
IHLP-6767DZ-11 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
15A
Saturation Current (Isat)
11.5A
Power Inductor Case
17.15mm x 17.15mm x 4mm
DC Resistance Max
0.0122ohm
Product Length
17.15mm
Product Height
4mm
Alternatives for IHLP6767DZER5R6M11
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate