Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHSR6767GZERR22M5A
Newark Part No.33AK3189
Product RangeIHSR-6767GZ-5A Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.590 |
10+ | $4.810 |
25+ | $4.790 |
50+ | $4.650 |
100+ | $4.110 |
500+ | $3.860 |
1000+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$5.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSR6767GZERR22M5A
Newark Part No.33AK3189
Product RangeIHSR-6767GZ-5A Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)141A
Inductor ConstructionShielded
Saturation Current (Isat)155A
Product RangeIHSR-6767GZ-5A Series
Power Inductor Case18.04mm x 17.15mm x 7mm
Inductor Case / Package-
DC Resistance Max240µohm
Inductance Tolerance± 20%
Product Length18.04mm
Product Width17.15mm
Product Height7mm
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
IHSR-6767GZ-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
141A
Saturation Current (Isat)
155A
Power Inductor Case
18.04mm x 17.15mm x 7mm
DC Resistance Max
240µohm
Product Length
18.04mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability