Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER150M11
Newark Part No.74P0277
Product RangeIHLP-6767GZ-11 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.863 |
10+ | $0.863 |
25+ | $0.863 |
50+ | $0.863 |
100+ | $0.863 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER150M11
Newark Part No.74P0277
Product RangeIHLP-6767GZ-11 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Product RangeIHLP-6767GZ-11 Series
Saturation Current (Isat)12A
Power Inductor Case17.15mm x 17.15mm x 7mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0144ohm
Product Length17.15mm
Product Width17.15mm
Product Height7mm
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Saturation Current (Isat)
12A
Inductor Case / Package
-
DC Resistance Max
0.0144ohm
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
14A
Product Range
IHLP-6767GZ-11 Series
Power Inductor Case
17.15mm x 17.15mm x 7mm
Inductance Tolerance
± 20%
Product Length
17.15mm
Product Height
7mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate