Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER820M11
Newark Part No.74P0297
Product RangeIHLP-6767GZ-11 Series
Technical Datasheet
Packaging Options
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.990 |
10+ | $3.340 |
25+ | $3.210 |
50+ | $3.060 |
100+ | $2.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER820M11
Newark Part No.74P0297
Product RangeIHLP-6767GZ-11 Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Product RangeIHLP-6767GZ-11 Series
Saturation Current (Isat)4.5A
Power Inductor Case17.15mm x 17.15mm x 7mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0917ohm
Product Length17.15mm
Product Width17.15mm
Product Height7mm
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
DC Resistance Max
0.0917ohm
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5.5A
Product Range
IHLP-6767GZ-11 Series
Power Inductor Case
17.15mm x 17.15mm x 7mm
Inductance Tolerance
± 20%
Product Length
17.15mm
Product Height
7mm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability