Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoILHB1206ER750V
Newark Part No.56AC1067
Product RangeILHB Series
Technical Datasheet
62 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILHB1206ER750V
Newark Part No.56AC1067
Product RangeILHB Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance75ohm
DC Current Rating3A
Product RangeILHB Series
DC Resistance Max30mohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
3A
DC Resistance Max
30mohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
75ohm
Product Range
ILHB Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability