Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLTO150F22000JTE3
Newark Part No.59AC8515
Product RangeLTO 150 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.930 |
| 250+ | $5.890 |
| 500+ | $5.640 |
Price for:Each
Minimum: 120
Multiple: 30
$711.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLTO150F22000JTE3
Newark Part No.59AC8515
Product RangeLTO 150 Series
Technical Datasheet
Resistance2.2kohm
Product RangeLTO 150 Series
Resistance Tolerance± 5%
Resistor Case / PackageTO-247
Power Rating150W
Voltage Rating500V
Temperature Coefficient± 200ppm/°C
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Diameter-
Product Length15.76mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
2.2kohm
Resistance Tolerance
± 5%
Power Rating
150W
Temperature Coefficient
± 200ppm/°C
Resistor Type
High Power
Product Length
15.76mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LTO 150 Series
Resistor Case / Package
TO-247
Voltage Rating
500V
Resistor Technology
Thick Film
Product Diameter
-
Product Width
5mm
Operating Temperature Max
175°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate