0
0 Items$0.00

150W Through Hole Resistors :

23 Products Found
Find a huge range of 150W Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 250mW, 600mW, 500mW & 1W Through Hole Resistors from the worlds top manufacturers including: Vishay
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AC1689

RoHS

Date/Lot Code

Each
1+
$8.450
10+
$6.710
25+
$6.470
50+
$6.230
100+
$6.020
More Pricing...
3ohm
LTO150 Series
150W
± 5%
Radial Leaded
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
61AC0068

RoHS

Date/Lot Code

Each
1+
$9.400
10+
$7.620
25+
$7.410
50+
$7.200
100+
$6.990
More Pricing...
470ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
61AC0066

RoHS

Date/Lot Code

Each
1+
$9.640
10+
$7.860
25+
$7.630
50+
$7.390
100+
$7.170
More Pricing...
4.7ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
12AM3905

RoHS

Date/Lot Code

Each
1+
$13.790
10+
$12.470
25+
$11.990
50+
$11.530
100+
$11.530
More Pricing...
4.7ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
12AM3902

RoHS

Date/Lot Code

Each
1+
$13.790
10+
$12.470
25+
$11.990
50+
$11.530
100+
$11.420
More Pricing...
220ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
12AM3904

RoHS

Date/Lot Code

Each
1+
$13.790
10+
$12.470
25+
$11.990
50+
$11.530
100+
$11.090
More Pricing...
3ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
12AM3907

RoHS

Date/Lot Code

Each
1+
$13.790
10+
$12.470
25+
$11.990
50+
$11.410
100+
$11.090
More Pricing...
470ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
12AM3903

RoHS

Date/Lot Code

Each
1+
$13.790
10+
$12.470
25+
$11.990
50+
$11.410
100+
$11.090
More Pricing...
2.2kohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
12AM3901

RoHS

Date/Lot Code

Each
1+
$13.790
10+
$12.470
25+
$11.990
50+
$11.530
100+
$11.090
More Pricing...
22ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
12AM3900

RoHS

Date/Lot Code

Each
1+
$17.430
10+
$14.050
25+
$14.020
50+
$14.000
100+
$13.960
More Pricing...
2.2kohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
12AM3897

RoHS

Date/Lot Code

Each
1+
$16.640
10+
$14.890
25+
$14.700
50+
$14.510
100+
$14.040
More Pricing...
10ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
29AM8125

RoHS

Date/Lot Code

Each
1+
$10.630
10+
$7.690
25+
$7.360
50+
$7.060
100+
$6.360
More Pricing...
100ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
12AM3896

RoHS

Date/Lot Code

Each
1+
$17.010
10+
$13.690
25+
$13.590
50+
$13.480
100+
$12.920
More Pricing...
1ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
29AM8126

RoHS

Each
1+
$8.860
10+
$7.070
25+
$6.820
50+
$6.580
100+
$6.360
More Pricing...
220ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
12AM3899

RoHS

Date/Lot Code

Each
1+
$13.790
10+
$12.470
25+
$11.990
50+
$11.530
100+
$11.530
More Pricing...
1ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
29AM8124

RoHS

Each
1+
$7.660
10+
$6.010
25+
$5.790
50+
$5.560
100+
$5.350
10ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
12AM3898

RoHS

Date/Lot Code

Each
1+
$13.790
10+
$12.470
25+
$11.990
50+
$11.530
100+
$11.380
More Pricing...
100ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
12AM3906

RoHS

Date/Lot Code

Each
1+
$17.040
10+
$13.710
25+
$13.680
50+
$13.660
100+
$13.620
More Pricing...
47ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
59AC8507

RoHS

Each
100+
$6.390
250+
$6.180
500+
$5.970
0.47ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
59AC8513

RoHS

Each
100+
$6.680
250+
$6.250
500+
$6.160
22ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
59AC8511

RoHS

Each
100+
$5.930
250+
$5.880
500+
$5.830
1ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
59AC8512

RoHS

Each
100+
$6.060
250+
$5.780
2.2kohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
59AC8515

RoHS

Each
100+
$6.460
250+
$6.220
500+
$5.920
2.2kohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK