Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39003\01-2265
Newark Part No.47F571
Product RangeM39003 Series
Also Known AsT212D227K010MS, CSR13C227KM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
10+ | $17.190 |
25+ | $16.270 |
50+ | $15.350 |
100+ | $14.790 |
250+ | $14.320 |
500+ | $13.830 |
Price for:Each
Minimum: 20
Multiple: 1
$343.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39003\01-2265
Newark Part No.47F571
Product RangeM39003 Series
Also Known AsT212D227K010MS, CSR13C227KM
Technical Datasheet
Capacitance220µF
Voltage(DC)10V
Product RangeM39003 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure RateM
Lead Spacing-
Ripple Current548mA
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter8.92mm
Product Length19.96mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39003/01
SVHCLead
Technical Specifications
Capacitance
220µF
Product Range
M39003 Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Diameter
8.92mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Failure Rate
M
Ripple Current
548mA
ESR
-
Product Length
19.96mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability