Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0311.
Newark Part No.23AC7395
Product RangeM39006 Series
Technical Datasheet
186 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $36.800 |
10+ | $36.390 |
30+ | $35.860 |
50+ | $35.330 |
100+ | $34.810 |
Price for:Each
Minimum: 1
Multiple: 1
$36.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0311.
Newark Part No.23AC7395
Product RangeM39006 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Product RangeM39006 Series
Capacitance Tolerance± 10%
Lead Spacing-
ESR-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Capacitance
100µF
Product Range
M39006 Series
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
Lead
Voltage(DC)
25V
Capacitance Tolerance
± 10%
ESR
-
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate