Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0554.
Newark Part No.15AC3725
Product RangeM39006 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $86.510 |
5+ | $77.440 |
10+ | $68.370 |
25+ | $64.670 |
50+ | $60.990 |
100+ | $58.680 |
Price for:Each
Minimum: 1
Multiple: 1
$86.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0554.
Newark Part No.15AC3725
Product RangeM39006 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)30V
Product RangeM39006 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure RateR
Lead Spacing-
Ripple Current1.45A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
ESR-
Product Length32.86mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/22
SVHCLead
Technical Specifications
Capacitance
100µF
Product Range
M39006 Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
30V
Capacitance Tolerance
± 10%
Failure Rate
R
Ripple Current
1.45A
Product Diameter
10.31mm
Product Length
32.86mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate