Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39006/25-0248
Newark Part No.08C1526
Product RangeM39006 Series
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $113.090 |
| 5+ | $105.520 |
| 10+ | $97.940 |
| 25+ | $94.910 |
| 50+ | $91.870 |
| 100+ | $90.000 |
Price for:Each
Minimum: 1
Multiple: 1
$113.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/25-0248
Newark Part No.08C1526
Product RangeM39006 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)75V
Product RangeM39006 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR1.12ohm
Failure RateR
Lead Spacing-
Ripple Current1.8A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
Product Length42mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/25
SVHCLead
Technical Specifications
Capacitance
220µF
Product Range
M39006 Series
Capacitor Terminals
PC Pin
Failure Rate
R
Ripple Current
1.8A
Product Diameter
10.31mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
75V
Capacitance Tolerance
± 10%
ESR
1.12ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
42mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/25
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability