Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39006/25-0254
Newark Part No.92B1273
Product RangeM39006 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $84.700 |
Price for:Each
Minimum: 20
Multiple: 1
$1,694.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/25-0254
Newark Part No.92B1273
Product RangeM39006 Series
Technical Datasheet
Capacitance68µF
Voltage(DC)100V
Product RangeM39006 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing-
Failure RateR
Ripple Current1.6A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
ESR-
Product Length32.86mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/25
SVHCLead
Technical Specifications
Capacitance
68µF
Product Range
M39006 Series
Capacitance Tolerance
± 10%
Failure Rate
R
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
1.6A
Product Diameter
10.31mm
Product Length
32.86mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/25
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate