Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCEC400GS5R60KB
Newark Part No.71Y8189
Product RangeRCEC 400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
10+ | $86.940 |
25+ | $73.090 |
50+ | $72.150 |
100+ | $71.200 |
Price for:Each
Minimum: 20
Multiple: 20
$1,738.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCEC400GS5R60KB
Newark Part No.71Y8189
Product RangeRCEC 400 Series
Technical Datasheet
Resistance5.6ohm
Product RangeRCEC 400 Series
Resistance Tolerance± 10%
Resistor TerminalsScrew
Power Rating100W
Voltage Rating1.5kV
Temperature Coefficient250ppm/°C
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length66mm
Product Width40mm
Product Height21mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Product Overview
The RCEC 400 series from Vishay are thick film technology power resistors cooled by auxiliary heatsink (not supplied).
- Resistance range includes E24 decade values from 1ohm to 1Mohm (single, double values)
- 400W, 2 x 180W maximum rated power (single, double values)
- ±5%, ±10% tolerance and ±150ppm/°C (typical) temperature coefficient
- 4000V maximum operating voltage, 6000V dielectric strength VRMS (50Hz/1min)
- System without external radiation, high power/volume ratio
- Non inductive, screw-on outputs and resin filled in housing encapsulation
- Operating temperature range -55°C to +150°C
- Possible configuration with 2 or 3 resistors
- Material in accordance with UL 94 V-0
- High voltage, high power resistor
Technical Specifications
Resistance
5.6ohm
Resistance Tolerance
± 10%
Power Rating
100W
Temperature Coefficient
250ppm/°C
Resistor Type
High Power
Product Length
66mm
Product Height
21mm
Operating Temperature Max
150°C
SVHC
No SVHC (23-Jan-2024)
Product Range
RCEC 400 Series
Resistor Terminals
Screw
Voltage Rating
1.5kV
Resistor Technology
Thick Film
Resistor Mounting
Panel Mount
Product Width
40mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate