Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRLR07C4751FRB14.
Newark Part No.23AC9258
Product RangeRLR Series
Technical Datasheet
100 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 10+ | $3.140 |
| 25+ | $2.910 |
| 50+ | $2.670 |
| 100+ | $2.380 |
| 500+ | $2.170 |
| 1000+ | $1.920 |
| 2500+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRLR07C4751FRB14.
Newark Part No.23AC9258
Product RangeRLR Series
Technical Datasheet
Resistance4.75kohm
Product RangeRLR Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating250mW
Voltage Rating250V
Temperature Coefficient± 100ppm/°C
Resistor TechnologyMetal Film
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
4.75kohm
Resistance Tolerance
± 1%
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Qualification
-
Product Range
RLR Series
Resistor Case / Package
Axial Leaded
Voltage Rating
250V
Resistor Technology
Metal Film
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate