Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRNC55H1002FSRE6.
Newark Part No.28AC1789
Product RangeRNC Series
Technical Datasheet
2,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1000+ | $0.778 |
| 2000+ | $0.706 |
| 4000+ | $0.635 |
| 6000+ | $0.612 |
| 10000+ | $0.599 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$778.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRNC55H1002FSRE6.
Newark Part No.28AC1789
Product RangeRNC Series
Technical Datasheet
Resistance10kohm
Product RangeRNC Series
Power Rating125mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Temperature Coefficient± 50ppm/°C
Resistor TechnologyMetal Film
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
Power Rating
125mW
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 50ppm/°C
Qualification
-
Product Range
RNC Series
Resistance Tolerance
± 1%
Voltage Rating
200V
Resistor Technology
Metal Film
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate