Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRNC55H4022FSB14.
Newark Part No.23AC9353
Product RangeRNC Series
Technical Datasheet
700 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 100+ | $2.270 |
| 500+ | $2.060 |
| 1000+ | $1.820 |
| 2500+ | $1.690 |
Price for:Each
Minimum: 100
Multiple: 1
$227.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRNC55H4022FSB14.
Newark Part No.23AC9353
Product RangeRNC Series
Technical Datasheet
Resistance40.2kohm
Product RangeRNC Series
Power Rating125mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Temperature Coefficient± 50ppm/°C
Resistor TechnologyMetal Film
Resistor TypePrecision
Product Diameter2.39mm
Product Length9.62mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
40.2kohm
Power Rating
125mW
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 50ppm/°C
Resistor Type
Precision
Product Length
9.62mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RNC Series
Resistance Tolerance
± 1%
Voltage Rating
200V
Resistor Technology
Metal Film
Product Diameter
2.39mm
Product Width
-
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate