Print Page
91 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.965 |
| 10+ | $0.953 |
| 30+ | $0.939 |
| 50+ | $0.923 |
| 100+ | $0.908 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRW67V220B12.
Newark Part No.23AC9511
Product RangeRW Series
Technical Datasheet
Resistance22ohm
Product RangeRW Series
Power Rating6.5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypeHigh Power, Precision
Product Diameter7.92mm
Product Length25.4mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
22ohm
Power Rating
6.5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power, Precision
Product Length
25.4mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RW Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Product Diameter
7.92mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate