0
0 Items$0.00

22ohm Through Hole Resistors :

182 Products Found
Find a huge range of 22ohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, TE Connectivity - Neohm, TT Electronics / Welwyn & TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24M9140

RoHS

Date/Lot Code

Each
1+
$43.810
22ohm
WDBR Series
2kW
± 10%
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
61mm
40.6mm
-55°C
200°C
-
38K5310

RoHS

Date/Lot Code

Each
10+
$0.189
25+
$0.138
50+
$0.100
100+
$0.075
500+
$0.057
More Pricing...
22ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
71AH2401

RoHS

Date/Lot Code

Each
1+
$2.050
10+
$1.330
25+
$1.120
50+
$1.060
100+
$1.010
More Pricing...
22ohm
AC05-CS Series
5W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
38K0446

RoHS

Date/Lot Code

Each
10+
$0.592
25+
$0.462
50+
$0.392
100+
$0.310
500+
$0.252
More Pricing...
22ohm
MC CFR Series
2kW
± 5%
Axial Leaded
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
31M6200

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$1.160
10+
$0.787
25+
$0.588
50+
$0.542
100+
$0.497
More Pricing...
22ohm
WMO-S Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
26mm
-
-55°C
155°C
-
40M8183

RoHS

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.486
22ohm
CAW Series
10W
± 5%
Axial Leaded
-
Ceramic
± 350ppm/°C
Flame Proof
-
50mm
11mm
-55°C
275°C
-
17AJ6207

RoHS

Date/Lot Code

Each
1+
$0.492
250+
$0.374
500+
$0.335
1000+
$0.303
5000+
$0.277
22ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
06AK9843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.460
10+
$5.120
25+
$4.810
50+
$4.650
100+
$4.400
More Pricing...
22ohm
HPCR Series
2kW
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
38K0280

RoHS

Date/Lot Code

Each
1+
$0.249
10+
$0.213
25+
$0.155
50+
$0.112
100+
$0.084
More Pricing...
22ohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
26M2695

RoHS

Date/Lot Code

Each
1+
$11.070
10+
$9.120
25+
$8.680
50+
$8.250
100+
$8.180
22ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
94C2335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.241
25+
$0.110
50+
$0.097
100+
$0.082
250+
$0.071
More Pricing...
22ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
82AH7503

RoHS

Date/Lot Code

Each
10+
$0.127
25+
$0.093
50+
$0.073
100+
$0.052
500+
$0.037
More Pricing...
22ohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Stability
2.4mm
6.3mm
-
-55°C
155°C
-
74AJ7296

RoHS

Date/Lot Code

Each
1+
$1.730
10+
$1.230
25+
$1.040
50+
$0.992
100+
$0.946
More Pricing...
22ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
0ppm/°C to +60ppm/°C
High Power
8mm
22.2mm
-
-55°C
200°C
-
38K0350

RoHS

Date/Lot Code

Each
10+
$0.130
25+
$0.095
50+
$0.069
100+
$0.052
500+
$0.039
More Pricing...
22ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
95W7734

RoHS

Date/Lot Code

Each
1+
$0.032
22ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
95W5678

RoHS

Date/Lot Code

Each
10+
$0.150
25+
$0.114
100+
$0.102
500+
$0.080
1000+
$0.067
More Pricing...
22ohm
CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5mm
12mm
-
-55°C
155°C
-
45P4023

RoHS

Date/Lot Code

Each
1+
$1.110
10+
$0.801
25+
$0.718
50+
$0.636
100+
$0.547
More Pricing...
22ohm
SQM Series
7W
± 5%
Radial Leaded
500V
Wirewound
± 350ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
155°C
-
98K3248

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$3.090
10+
$1.940
25+
$1.590
50+
$1.450
100+
$1.290
More Pricing...
22ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
95W8091

RoHS

Date/Lot Code

Each
10+
$0.319
25+
$0.230
100+
$0.131
500+
$0.091
1000+
$0.064
22ohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-
-55°C
155°C
-
14J8904

RoHS

Date/Lot Code

Each
1+
$1.170
10+
$0.780
25+
$0.675
100+
$0.552
500+
$0.453
More Pricing...
22ohm
SQ Series
7W
± 5%
Radial Leaded
500V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
75AJ0177

RoHS

Date/Lot Code

Each
1+
$0.239
10+
$0.158
25+
$0.120
100+
$0.108
500+
$0.084
More Pricing...
22ohm
RR Series
2kW
± 5%
Axial Leaded
500V
Metal Film
± 300ppm/°C
High Power
3.5mm
9mm
-
-
-
-
98K3327

RoHS

Date/Lot Code

Each
1+
$6.510
10+
$4.180
25+
$3.870
50+
$3.560
100+
$2.800
More Pricing...
22ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-
-55°C
350°C
-
46Y8590

RoHS

Date/Lot Code

Each
1+
$0.371
10+
$0.242
25+
$0.185
50+
$0.176
100+
$0.166
More Pricing...
22ohm
WS Series
2kW
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
5mm
11.5mm
-
-55°C
200°C
-
38K5180

RoHS

Date/Lot Code

Each
1+
$0.340
10+
$0.289
25+
$0.211
50+
$0.154
100+
$0.114
More Pricing...
22ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
55T6590

RoHS

Date/Lot Code

Each
1+
$0.646
10+
$0.462
25+
$0.361
50+
$0.306
100+
$0.242
More Pricing...
22ohm
MC KNP Series
2kW
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5mm
12mm
-
-
-
AEC-Q200
1-25 of 182 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK