Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRWM063422R0JS09E1
Newark Part No.92K8578
Product RangeRWM Series
Technical Datasheet
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.240 |
| 10+ | $13.010 |
| 25+ | $11.600 |
| 50+ | $10.690 |
| 100+ | $9.940 |
| 250+ | $9.120 |
| 500+ | $8.610 |
Price for:Each
Minimum: 1
Multiple: 1
$18.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRWM063422R0JS09E1
Newark Part No.92K8578
Product RangeRWM Series
Technical Datasheet
Resistance22ohm
Product RangeRWM Series
Power Rating8W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyWirewound
Temperature Coefficient± 75ppm/°C
Resistor TypeHigh Power
Product Diameter7.4mm
Product Length33.7mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
22ohm
Power Rating
8W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
33.7mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RWM Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 75ppm/°C
Product Diameter
7.4mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability