New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Trimmer Potentiometers
                      Print Page

                      ST32ETA302

                      Trimmer, Single Turn, Cermet, Top Adjust, 3 kohm, Surface Mount, 1 Turns

                      VISHAY ST32ETA302
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoST32ETA302
                      Newark Part No.26M8213
                      Product RangeST-32 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoST32ETA302
                      Newark Part No.26M8213
                      Product RangeST-32 Series
                      Technical Datasheet

                      Data Sheet

                      Trimmer TypeSingle Turn
                      Element MaterialCermet
                      Adjustment TypeTop Adjust
                      Track Resistance3kohm
                      Potentiometer MountingSurface Mount
                      No. of Turns1Turns
                      Resistance Tolerance± 20%
                      Product RangeST-32 Series
                      Temperature Coefficient± 100ppm/°C
                      Power Rating125mW
                      Trimmer Shape / Size3.4 Inch Square
                      Resistor Case / PackageSMD
                      Product Length3.4mm
                      Product Width3.4mm
                      Product Height2mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      MSL-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The ST32E series single-turn surface-mount sealed/washable Cermet Trimmer with leaded terminals provide strong as adhesive strength against PCB bending. It has multi metal alloy wiper, stainless steel cover and ceramic base element.

                      • Top and side adjustment styles
                      • Rotor with a cross slot for ease of adjustment
                      • J-hook, gull wing and leaded terminal configurations
                      • Epoxy housing
                      • Silicone rubber O-ring
                      • PPS rotor and Ag-Pd cermet electrode
                      • RuO₂ cermet resistive element

                      Technical Specifications

                      Trimmer Type

                      Single Turn

                      Adjustment Type

                      Top Adjust

                      Potentiometer Mounting

                      Surface Mount

                      Resistance Tolerance

                      ± 20%

                      Temperature Coefficient

                      ± 100ppm/°C

                      Trimmer Shape / Size

                      3.4 Inch Square

                      Product Length

                      3.4mm

                      Product Height

                      2mm

                      Operating Temperature Max

                      125°C

                      MSL

                      -

                      Element Material

                      Cermet

                      Track Resistance

                      3kohm

                      No. of Turns

                      1Turns

                      Product Range

                      ST-32 Series

                      Power Rating

                      125mW

                      Resistor Case / Package

                      SMD

                      Product Width

                      3.4mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for ST32ETA302

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.