Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSUM110P06-08L-E3
Newark Part No.
Re-Reel70AC6529
Cut Tape70AC6529
Your Part Number
255 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.580 | $6.58 |
| Total Price | $6.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.580 |
| 10+ | $4.310 |
| 25+ | $3.930 |
| 50+ | $3.560 |
| 100+ | $3.170 |
| 250+ | $2.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUM110P06-08L-E3
Newark Part No.
Re-Reel70AC6529
Cut Tape70AC6529
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id110A
Drain Source On State Resistance0.008ohm
On Resistance Rds(on)0.0065ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd272W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation272W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCLead
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.008ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
272W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
110A
On Resistance Rds(on)
0.0065ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
272W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for SUM110P06-08L-E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
