Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTMCP1E105MTRF
Newark Part No.81AH8619
Product RangeTMCP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.113 |
| 6000+ | $0.109 |
| 12000+ | $0.104 |
| 18000+ | $0.103 |
| 30000+ | $0.101 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$339.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCP1E105MTRF
Newark Part No.81AH8619
Product RangeTMCP Series
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR11ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current76mA
Product Length2mm
Product Width1.5mm
Product Height1.25mm
Operating Temperature Min-55°C
Product RangeTMCP Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
11ohm
Failure Rate
-
Product Length
2mm
Product Height
1.25mm
Product Range
TMCP Series
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
76mA
Product Width
1.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for TMCP1E105MTRF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate