Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
250+ | $0.204 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5500
Multiple: 5500
$1,122.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoUF4005-E3/54
Newark Part No.05R5922
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time75ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-204AL
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead
Product Overview
UF4005-E3/54 is an ultrafast plastic rectifier. Typical applications include use in high-frequency rectification and freewheeling applications in switching mode converters and inverters for consumer, computer, and telecommunication.
- Glass passivated chip junction, ultrafast reverse recovery time
- Low forward voltage drop, low switching losses, high efficiency
- High forward surge capability, solder dip 275°C max. 10s, per JESD 22-B106
- Maximum repetitive peak reverse voltage is 600V (TA = 25°C)
- Maximum RMS voltage is 420V (TA = 25°C), maximum DC blocking voltage is 600V (TA = 25°C)
- Maximum average forward rectified current 0.375" (9.5mm) lead length at TA = 55°C is 1.0A (TA=25°C)
- Peak forward surge current 8.3ms single half sine-wave superimposed on rated load is 30A (TA = 25°C)
- Maximum instantaneous forward voltage is 1.7V (TA = 25°C)
- Maximum reverse recovery time is 75ns (IF = 0.5A, IR = 1.0A, Irr = 0.25A, TA = 25°C)
- DO-41 (DO-204AL) package, operating junction temperature range from -55 to +150°C
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
1A
Forward Voltage Max
1.7V
Forward Surge Current
30A
Diode Case Style
DO-204AL
Qualification
-
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate