Print Page
1,598 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.667 |
| 10+ | $0.598 |
| 25+ | $0.563 |
| 50+ | $0.530 |
| 100+ | $0.496 |
| 500+ | $0.467 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-12EWH06FN-M3
Newark Part No.82T9770
Product RangeVS-12
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current12A
Diode ConfigurationSingle
Forward Voltage Max2.5V
Reverse Recovery Time22ns
Forward Surge Current110A
Operating Temperature Max175°C
Diode Case StyleTO-252AA
No. of Pins3 Pin
Product RangeVS-12
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The VS-12EWH06FN-M3 is a Hyperfast™ Recovery Rectifier designed with optimized performance of forward voltage drop and soft recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in PFC boost stage in the AC/DC section of SMPS inverters or as free-wheeling diodes. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
- Reduced Qrr
- For PFC CRM/CCM operation
- Low forward voltage drop
- Low leakage current
- Meets MSL level 1
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
22ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
12A
Forward Voltage Max
2.5V
Forward Surge Current
110A
Diode Case Style
TO-252AA
Product Range
VS-12
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability