Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-ETH3106FP-N3
Newark Part No.74AJ5961
Product RangeFRED Pt Series
Your Part Number
Technical Datasheet
891 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.030 |
| 25+ | $0.981 |
| 50+ | $0.939 |
| 100+ | $0.935 |
| 500+ | $0.859 |
| 1000+ | $0.855 |
| 2500+ | $0.812 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ETH3106FP-N3
Newark Part No.74AJ5961
Product RangeFRED Pt Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max2.15V
Reverse Recovery Time90ns
Forward Surge Current280A
Operating Temperature Max175°C
Diode Case StyleTO-220FP
No. of Pins2 Pin
Product RangeFRED Pt Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
90ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
2.15V
Forward Surge Current
280A
Diode Case Style
TO-220FP
Product Range
FRED Pt Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability