Print Page
1,368 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.870 |
| 25+ | $1.800 |
| 50+ | $1.730 |
| 100+ | $1.650 |
| 500+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ETU3006FP-M3
Newark Part No.47T2527
Product RangeVS-ET
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max2V
Reverse Recovery Time45ns
Forward Surge Current200A
Operating Temperature Max175°C
Diode Case StyleTO-220FP
No. of Pins2 Pin
Product RangeVS-ET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VS-ETU3006FP-M3 is an ultra-low VF soft-switching Ultra-fast Rectifier optimized for discontinuous (critical) mode (DCM) power factor correction (PFC). The minimized conduction loss, optimized stored charge and low recovery current minimized the switching losses and reduce over dissipation in the switching element and snubbers. The device is also intended for use as a free-wheeling diode in power supplies and other power switching applications.
- Low forward voltage drop
- Ultra-fast soft recovery time
- Low leakage current
- Fully isolated package
- True 2 pin package
- Designed and qualified according to JEDEC®-JESD47
Applications
Power Management, Consumer Electronics, Computers & Computer Peripherals, Automation & Process Control
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
45ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
2V
Forward Surge Current
200A
Diode Case Style
TO-220FP
Product Range
VS-ET
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability