Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSL0805R1500FEA18
Newark Part No.18X4699
Product RangeWSL_18 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.516 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$2,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL0805R1500FEA18
Newark Part No.18X4699
Product RangeWSL_18 Series
Technical Datasheet
Resistance0.15ohm
Resistor Case / Package0805 [2012 Metric]
Product RangeWSL_18 Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Length2.01mm
Temperature Coefficient± 75ppm/°C
Product Width1.25mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.15ohm
Product Range
WSL_18 Series
Resistance Tolerance
± 1%
Product Length
2.01mm
Product Width
1.25mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Resistor Case / Package
0805 [2012 Metric]
Power Rating
250mW
Resistor Technology
Metal Strip
Temperature Coefficient
± 75ppm/°C
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate