8 Product Results Found for "EATON"
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47T4095 | EATON CUTLER HAMMER | Each | 1+ $126.780 | 30V | 30V | Continuous | 83dB | IP40, NEMA 12 | RMQ-Titan M22 Series | - | - | 1.2" | -25°C | 70°C | ||||
67X5682 | Each | 1+ $134.180 | 24V | 24V | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 92mA | - | -30°C | 60°C | |||||
67X5681 | Each | 1+ $185.880 | 120V | - | Multiple | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.7kHz | 45mA | - | -30°C | 60°C | |||||
67X5620 | Each | 1+ $155.470 5+ $139.920 10+ $132.150 | 120V | - | Continuous, Pulse | 80dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 4kHz | 21mA | - | -30°C | 60°C | |||||
67X5680 | Each | 1+ $176.890 5+ $159.190 10+ $150.350 | 120V | - | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 41mA | - | -30°C | 60°C | |||||
67X5621 | Each | 1+ $150.310 | 24V | 24V | Continuous, Pulse | 80dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 4kHz | 39mA | - | -30°C | 60°C | |||||
39Y8758 | EATON MOELLER | Each | 1+ $154.500 | 30V | 30V | Pulse | 83dB | IP40, NEMA 12 | RMQ-Titan M22 Series | - | - | 2" | -25°C | 70°C | ||||
48AK9151 | EATON MOELLER | Each | 1+ $37.830 10+ $34.050 25+ $33.130 50+ $31.400 100+ $29.450 More Pricing... | - | - | 32 Tone | - | IP21 | Askari Compact Series | - | - | 86mm | -10°C | 55°C | ||||