60 Product Results Found for "MEAN WELL"
Find a huge range of Isolated DIN Rail Mount DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated DIN Rail Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Mean Well
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $44.380 10+ $42.990 25+ $41.950 50+ $40.920 100+ $39.880 More Pricing... | Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ $121.290 10+ $115.490 | Min: 1 / Mult: 1 | Railway | 2:1 | 100.8W | 1 Output | 24V | 4.2A | 4kV | Fixed, Adjustable | 12V | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
Each | 1+ $175.140 10+ $168.310 | Min: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed, Adjustable | 24V | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | |||||
Each | 1+ $82.070 10+ $77.180 25+ $75.080 50+ $72.990 100+ $70.890 | Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ $383.030 5+ $367.760 | Min: 1 / Mult: 1 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | 4kV | Fixed, Adjustable | 24V | 85.5mm | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | |||||
Each | 1+ $62.330 10+ $60.850 | Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ $120.330 10+ $117.470 | Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 48V | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ $317.410 | Min: 1 / Mult: 1 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | 4kV | Fixed, Adjustable | 48V | 85.5mm | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | |||||
Each | 1+ $121.290 10+ $115.490 | Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 110V | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
Each | 1+ $253.140 10+ $251.750 25+ $237.590 | Min: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | 4kV | Fixed, Adjustable | 24V | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | |||||
Each | 1+ $185.020 10+ $175.400 25+ $170.590 50+ $165.780 100+ $160.970 | Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 48V | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ $36.050 10+ $35.190 | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 15V | 1A | 4kV | Fixed, Adjustable | 24V | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ $317.410 | Min: 1 / Mult: 1 | Railway | 2:1 | 480W | 1 Output | 48V | 10A | 4kV | Fixed, Adjustable | 48V | 85.5mm | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | |||||
Each | 1+ $36.050 10+ $35.190 | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | 4kV | Fixed, Adjustable | 48V | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
MEAN WELL | Each | 1+ $30.650 10+ $30.220 25+ $29.240 50+ $28.960 100+ $28.530 More Pricing... | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 3.3V | 4.5A | 4kV | Fixed, Adjustable | 48V | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||
MEAN WELL | Each | 1+ $126.060 10+ $123.060 | Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 110V | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | ||||
Each | 1+ $298.840 | Min: 1 / Mult: 1 | Railway | 2:1 | 480W | 1 Output | 48V | 10A | 4kV | Fixed, Adjustable | 24V | 85.5mm | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | |||||
Each | 1+ $36.050 10+ $35.190 | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | 4kV | Fixed, Adjustable | 24V | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
MEAN WELL | Each | 1+ $59.500 10+ $58.080 | Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 5V | 10.8A | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | ||||
MEAN WELL | Each | 1+ $37.770 10+ $36.870 | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | 4kV | Fixed, Adjustable | 24V | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||
Each | 1+ $89.780 10+ $82.120 25+ $79.340 | Min: 1 / Mult: 1 | - | 10:1 | 60W | 1 Output | 24V | 2.5A | 4kV | Fixed, Adjustable | 800V | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
MEAN WELL | Each | 1+ $37.310 10+ $36.420 25+ $35.220 | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 15V | 1A | 4kV | Fixed, Adjustable | 48V | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||
MEAN WELL | Each | 1+ $50.110 10+ $48.490 25+ $47.290 50+ $46.080 | Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 15V | 2A | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | ||||
MEAN WELL | Each | 1+ $120.330 10+ $117.470 | Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed, Adjustable | 48V | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | ||||
Each | 1+ $102.190 10+ $96.460 | Min: 1 / Mult: 1 | - | 10:1 | 50W | 1 Output | 5V | 10A | 4kV | Fixed, Adjustable | 800V | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series |